Part Details for SY10E166JC by Micrel Inc
Overview of SY10E166JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for SY10E166JC
SY10E166JC CAD Models
SY10E166JC Part Data Attributes:
|
SY10E166JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10E166JC
Micrel Inc
Magnitude Comparator, 10E Series, 9-Bit, True Output, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | A = B OUTPUT INVERTED | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 136 mA | |
Propagation Delay (tpd) | 1.4 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SY10E166JC
This table gives cross-reference parts and alternative options found for SY10E166JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10E166JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E166FNR2 | 10E SERIES, 9-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY10E166JC vs MC10E166FNR2 |
SY10E166JZTR | Magnitude Comparator, 100E Series, 9-Bit, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY10E166JC vs SY10E166JZTR |
MC10E166FNR2G | 10E SERIES, 9-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SY10E166JC vs MC10E166FNR2G |
SY10E166JCTR | Magnitude Comparator, 10E Series, 9-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY10E166JC vs SY10E166JCTR |
MC10E166FN | 10E SERIES, 9-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY10E166JC vs MC10E166FN |
SY10E166JZ | Magnitude Comparator, 100E Series, 9-Bit, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY10E166JC vs SY10E166JZ |
SY10E166JZTR | Magnitude Comparator, 100E Series, 9-Bit, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY10E166JC vs SY10E166JZTR |