Part Details for SY10E122JCTR by Micrel Inc
Overview of SY10E122JCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SY10E122JCTR
SY10E122JCTR CAD Models
SY10E122JCTR Part Data Attributes
|
SY10E122JCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10E122JCTR
Micrel Inc
Buffer, 10E Series, 9-Func, 1-Input, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 49 mA | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY10E122JCTR
This table gives cross-reference parts and alternative options found for SY10E122JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10E122JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E122FNR2 | 10E SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY10E122JCTR vs MC10E122FNR2 |
SY10E122JC | Buffer, 10E Series, 9-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY10E122JCTR vs SY10E122JC |
SY10E122JY-TR | 10E SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28 | Microchip Technology Inc | SY10E122JCTR vs SY10E122JY-TR |
MC10E122FNG | ECL 9-Bit Buffer, 28 LEAD PLCC, 37-TUBE | onsemi | SY10E122JCTR vs MC10E122FNG |
SY10E122JI | Buffer, 10E Series, 9-Func, 1-Input, ECL, PQCC28 | Micrel Inc | SY10E122JCTR vs SY10E122JI |
SY10E122JC | Buffer, 10E Series, 9-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY10E122JCTR vs SY10E122JC |
MC10E122FN | 10E SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28, PLASTIC, LCC-28 | onsemi | SY10E122JCTR vs MC10E122FN |
SY10E122JI | Buffer, 10E Series, 9-Func, 1-Input, ECL, PQCC28 | Microchip Technology Inc | SY10E122JCTR vs SY10E122JI |
SY10E122JCTR | Buffer, 10E Series, 9-Func, 1-Input, ECL, PQCC28 | Microchip Technology Inc | SY10E122JCTR vs SY10E122JCTR |
SY10E122JYTR | 10E SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY10E122JCTR vs SY10E122JYTR |