Part Details for SY101474-3FCF by Micrel Inc
Results Overview of SY101474-3FCF by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY101474-3FCF Information
SY101474-3FCF by Micrel Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SY101474-3FCF
SY101474-3FCF CAD Models
SY101474-3FCF Part Data Attributes
|
SY101474-3FCF
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY101474-3FCF
Micrel Inc
Standard SRAM, 1KX4, 3ns, ECL, CQFP24, CERPACK-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3 ns | |
Additional Feature | VCC=VCCA=0 | |
I/O Type | SEPARATE | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.29 mm | |
Supply Current-Max | 0.3 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.78 mm |
Alternate Parts for SY101474-3FCF
This table gives cross-reference parts and alternative options found for SY101474-3FCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY101474-3FCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100474-2.5FCF | Micrel Inc | Check for Price | Standard SRAM, 1KX4, 2.5ns, ECL, CQFP24, CERAMIC, FP-24 | SY101474-3FCF vs SY100474-2.5FCF |
SY101474-7FCS | Micrel Inc | Check for Price | Standard SRAM, 1KX4, 7ns, ECL, CQFP24, CERPACK-24 | SY101474-3FCF vs SY101474-7FCS |
CY10E474-4KC | Cypress Semiconductor | Check for Price | Standard SRAM, 1KX4, 4ns, ECL10K, CQFP24, CERPACK-24 | SY101474-3FCF vs CY10E474-4KC |
5962-9151802MZX | Cypress Semiconductor | Check for Price | Standard SRAM, 1KX4, 5ns, ECL, CQFP24, CERPACK-24 | SY101474-3FCF vs 5962-9151802MZX |
SY10474-7FCS | Micrel Inc | Check for Price | Standard SRAM, 1KX4, 7ns, ECL, CQFP24, CERPACK-24 | SY101474-3FCF vs SY10474-7FCS |
SY101474-3FCF | Microchip Technology Inc | Check for Price | Standard SRAM, 1KX4, 3ns, ECL, CQFP24, CERPACK-24 | SY101474-3FCF vs SY101474-3FCF |
CY100E474-3KC | Cypress Semiconductor | Check for Price | Standard SRAM, 1KX4, 3ns, ECL, CQFP24, CERPACK-24 | SY101474-3FCF vs CY100E474-3KC |
CY10E474L-5KMB | Cypress Semiconductor | Check for Price | Standard SRAM, 1KX4, 5ns, ECL10K, CQFP24, CERPACK-24 | SY101474-3FCF vs CY10E474L-5KMB |
SY10474-2.5FCF | Micrel Inc | Check for Price | Standard SRAM, 1KX4, 2.5ns, ECL, CQFP24, CERAMIC, FP-24 | SY101474-3FCF vs SY10474-2.5FCF |
HM100474F | Hitachi Ltd | Check for Price | Standard SRAM, 1KX4, 25ns, ECL, CQFP24, FP-24 | SY101474-3FCF vs HM100474F |