Part Details for SY100S371JZ by Micrel Inc
Results Overview of SY100S371JZ by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY100S371JZ Information
SY100S371JZ by Micrel Inc is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SY100S371JZ
SY100S371JZ CAD Models
SY100S371JZ Part Data Attributes
|
SY100S371JZ
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S371JZ
Micrel Inc
Multiplexer, 100S Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL100K, PQCC28, LEAD FREE, PLASTIC, LCC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100S | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 68 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.48 mm |
Alternate Parts for SY100S371JZ
This table gives cross-reference parts and alternative options found for SY100S371JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S371JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100S364JC | Micrel Inc | Check for Price | Multiplexer, 100S Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, PQCC28, PLASTIC, LCC-28 | SY100S371JZ vs SY100S364JC |
SY100S363JZTR | Micrel Inc | Check for Price | 100S SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100S371JZ vs SY100S363JZTR |
SY100S364JZ | Micrel Inc | Check for Price | Multiplexer, 100S Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100S371JZ vs SY100S364JZ |