Part Details for SY100S364FC by Synergy Semiconductor Corp
Overview of SY100S364FC by Synergy Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100S364FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, SINGLE, 16-INPUT, ECL100, 24 Pin, Ceramic, Quad CERPAK | 1 |
|
$16.9650 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 16-INPUT, ECL100, 24 Pin, Ceramic, Quad CERPAK | 9 |
|
$25.0000 | Buy Now |
Part Details for SY100S364FC
SY100S364FC CAD Models
SY100S364FC Part Data Attributes:
|
SY100S364FC
Synergy Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SY100S364FC
Synergy Semiconductor Corp
Multiplexer, 100S Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CQFP24,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SYNERGY SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Family | 100S | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 63 mA | |
Prop. Delay@Nom-Sup | 1.4 ns | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |