Part Details for SY100S363DC by Microchip Technology Inc
Overview of SY100S363DC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S363DC
SY100S363DC CAD Models
SY100S363DC Part Data Attributes
|
SY100S363DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S363DC
Microchip Technology Inc
Multiplexer, 100S Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CDIP24, 0.400 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100S | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.605 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 92 mA | |
Prop. Delay@Nom-Sup | 1.1 ns | |
Propagation Delay (tpd) | 1.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for SY100S363DC
This table gives cross-reference parts and alternative options found for SY100S363DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S363DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100S371JCTR | Microchip Technology Inc | Check for Price | Multiplexer, 100S Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 | SY100S363DC vs SY100S371JCTR |
SY100S363JCTR | Microchip Technology Inc | Check for Price | Multiplexer, 100S Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC28, PLASTIC, LCC-28 | SY100S363DC vs SY100S363JCTR |
SY100S364JZ | Microchip Technology Inc | Check for Price | Multiplexer, 100S Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100S363DC vs SY100S364JZ |
SY100S863JZ-TR | Micrel Inc | Check for Price | Multiplexer, 100S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100S363DC vs SY100S863JZ-TR |
SY100S371DC | Microchip Technology Inc | Check for Price | Multiplexer, 100S Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, CDIP24, 0.400 INCH, CERDIP-24 | SY100S363DC vs SY100S371DC |
SY100S364JZTR | Microchip Technology Inc | Check for Price | 100S SERIES, 16 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100S363DC vs SY100S364JZTR |
SY100S363DC | Micrel Inc | Check for Price | Multiplexer, 100S Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CDIP24, 0.400 INCH, CERDIP-24 | SY100S363DC vs SY100S363DC |
SY100S364JZ-TR | Micrel Inc | Check for Price | Multiplexer, 100S Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100S363DC vs SY100S364JZ-TR |
SY100S364JCTR | Microchip Technology Inc | Check for Price | Multiplexer, 100S Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, PQCC28 | SY100S363DC vs SY100S364JCTR |
SY100S863JC | Microchip Technology Inc | Check for Price | Multiplexer, 100S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | SY100S363DC vs SY100S863JC |