Part Details for SY100S351DC by Micrel Inc
Overview of SY100S351DC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S351DC
SY100S351DC CAD Models
SY100S351DC Part Data Attributes:
|
SY100S351DC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S351DC
Micrel Inc
D Flip-Flop, 100S Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP24, 0.400 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.400 INCH, CERDIP-24 | |
Reach Compliance Code | compliant | |
Family | 100S | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.605 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 600000000 Hz | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 98 mA | |
Propagation Delay (tpd) | 1.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 10.16 mm | |
fmax-Min | 600 MHz |
Alternate Parts for SY100S351DC
This table gives cross-reference parts and alternative options found for SY100S351DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S351DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S331JYTR | D Flip-Flop, 100S Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S351DC vs SY100S331JYTR |
SY100S351JZ-TR | D Flip-Flop, 100S Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S351DC vs SY100S351JZ-TR |
SY100S351JC | D Flip-Flop, 100S Series, 6-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S351DC vs SY100S351JC |
SY100S331JCTR | D Flip-Flop, 100S Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100S351DC vs SY100S331JCTR |
SY100S350JZ-TR | D Latch, 100S Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S351DC vs SY100S350JZ-TR |
SY100S355JC | D Latch, 100S Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28 | Microchip Technology Inc | SY100S351DC vs SY100S355JC |
SY100S351JY | 100S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | SY100S351DC vs SY100S351JY |
SY100S351JZTR | 100S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S351DC vs SY100S351JZTR |
SY100S331JZTR | D Flip-Flop, 100S Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S351DC vs SY100S331JZTR |
SY100S350JZTR | 100S SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S351DC vs SY100S350JZTR |