Datasheets
SY100S321FCTR by:

IC,LOGIC GATE,NINE INVERTER,ECL100,QFL,24PIN,CERAMIC

Part Details for SY100S321FCTR by Micrel Inc

Overview of SY100S321FCTR by Micrel Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SY100S321FCTR

SY100S321FCTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SY100S321FCTR Part Data Attributes

SY100S321FCTR Micrel Inc
Buy Now Datasheet
Compare Parts:
SY100S321FCTR Micrel Inc IC,LOGIC GATE,NINE INVERTER,ECL100,QFL,24PIN,CERAMIC
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICREL INC
Package Description QFF, QFL24,.4SQ
Reach Compliance Code compliant
JESD-30 Code S-XQFP-F24
JESD-609 Code e0
Logic IC Type INVERTER
Number of Terminals 24
Package Body Material CERAMIC
Package Code QFF
Package Equivalence Code QFL24,.4SQ
Package Shape SQUARE
Package Style FLATPACK
Packing Method TAPE AND REEL
Power Supplies -4.5 V
Power Supply Current-Max (ICC) 55 mA
Prop. Delay@Nom-Sup 0.8 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Surface Mount YES
Technology ECL100K
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position QUAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100S321FCTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100S321FCTR by Micrel Inc

Select Manufacturer
Which Manufacturer of SY100S321FCTR would you like to use for your alert(s)?
  • Please alert me when SY100S321FCTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100S321FCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100S321FCTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100S321FCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100S321FCTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100S321FCTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: