Part Details for SY100S317JC by Micrel Inc
Results Overview of SY100S317JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY100S317JC Information
SY100S317JC by Micrel Inc is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SY100S317JC
SY100S317JC CAD Models
SY100S317JC Part Data Attributes
|
SY100S317JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S317JC
Micrel Inc
OR-AND/OR-AND-Invert Gate, 100S Series, 3-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100S | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | OR-AND/OR-AND-INVERT GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 48 mA | |
Prop. Delay@Nom-Sup | 0.9 ns | |
Propagation Delay (tpd) | 0.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY100S317JC
This table gives cross-reference parts and alternative options found for SY100S317JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S317JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100S317JZ | Microchip Technology Inc | Check for Price | OR-AND/OR-AND-Invert Gate, 100S Series, 3-Func, 4-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100S317JC vs SY100S317JZ |
SY100S317JC-TR | Microchip Technology Inc | Check for Price | 100S SERIES, TRIPLE 4-INPUT OR-AND/OR-AND-INVERT GATE, PQCC28 | SY100S317JC vs SY100S317JC-TR |
SY100S317JZTR | Microchip Technology Inc | Check for Price | OR-AND/OR-AND-Invert Gate, 100S Series, 3-Func, 4-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100S317JC vs SY100S317JZTR |
SY100S317JZ | Micrel Inc | Check for Price | OR-AND/OR-AND-Invert Gate, 100S Series, 3-Func, 4-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100S317JC vs SY100S317JZ |