Part Details for SY100S313JC by Micrel Inc
Overview of SY100S313JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S313JC
SY100S313JC CAD Models
SY100S313JC Part Data Attributes
|
SY100S313JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S313JC
Micrel Inc
Inverter/Buffer, 100S Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100S | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | INVERTER/BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY100S313JC
This table gives cross-reference parts and alternative options found for SY100S313JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S313JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100S313JZTR | Micrel Inc | Check for Price | 100S SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100S313JC vs SY100S313JZTR |
SY100S313JZ | Micrel Inc | Check for Price | Inverter/Buffer, 100S Series, 4-Func, 1-Input, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100S313JC vs SY100S313JZ |
SY100S313JZ-TR | Microchip Technology Inc | Check for Price | Inverter/Buffer, 100S Series, 4-Func, 1-Input, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100S313JC vs SY100S313JZ-TR |
SY100S313JC | Microchip Technology Inc | Check for Price | Inverter/Buffer, 100S Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | SY100S313JC vs SY100S313JC |
SY100S313JCTR | Micrel Inc | Check for Price | Inverter/Buffer, 100S Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | SY100S313JC vs SY100S313JCTR |