Part Details for SY100H646LJC by Micrel Inc
Results Overview of SY100H646LJC by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY100H646LJC Information
SY100H646LJC by Micrel Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SY100H646LJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 277 |
|
RFQ | ||
|
Quest Components | IC,EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER,ECL100/TTL,LDCC,28PIN,PLASTIC | 12 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for SY100H646LJC
SY100H646LJC CAD Models
SY100H646LJC Part Data Attributes
|
SY100H646LJC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100H646LJC
Micrel Inc
Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100H | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 3.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.3 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm | |
fmax-Min | 160 MHz |
Alternate Parts for SY100H646LJC
This table gives cross-reference parts and alternative options found for SY100H646LJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100H646LJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100H646LJCTR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28 | SY100H646LJC vs SY100H646LJCTR |
SY100H646LJCTR | Micrel Inc | Check for Price | Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28 | SY100H646LJC vs SY100H646LJCTR |
MC100H646FNG | onsemi | Check for Price | PECL/TTL-TTL 1:8 Distribution Chip, 28 LEAD PLCC, 37-TUBE | SY100H646LJC vs MC100H646FNG |
SY100H646LJZ-TR | Microchip Technology Inc | Check for Price | 100H SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | SY100H646LJC vs SY100H646LJZ-TR |
SY100H646LJZTR | Microchip Technology Inc | Check for Price | 100H SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100H646LJC vs SY100H646LJZTR |
SY10H646LJZTR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100H646LJC vs SY10H646LJZTR |
MC100H646FNR2G | onsemi | Check for Price | PECL/TTL-TTL 1:8 Distribution Chip, 28 LEAD PLCC, 500-REEL | SY100H646LJC vs MC100H646FNR2G |
MC100H646FN | onsemi | Check for Price | 100H SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | SY100H646LJC vs MC100H646FN |
SY10H646LJC | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28 | SY100H646LJC vs SY10H646LJC |
SY10H646LJCTR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | SY100H646LJC vs SY10H646LJCTR |