Part Details for SY100H641LJZ-TR by Microchip Technology Inc
Results Overview of SY100H641LJZ-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY100H641LJZ-TR Information
SY100H641LJZ-TR by Microchip Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SY100H641LJZ-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY100H641LJZ-TR
|
Avnet Silica | Clock Buffer Driver Translator 135 MHz to 9 Outputs 3 V to 36 V 28 Pins PLCC (Alt: SY100H641LJZ-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |