There are no models available for this part yet.
Overview of SY100EP56VK4G-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for SY100EP56VK4G-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y4444
|
Newark | 3.3V/5V Dual Differential 2:1 Multiplexer 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip SY100EP56VK4G-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9500 | Buy Now | |
DISTI #
SY100EP56VK4G-TR-ND
|
DigiKey | IC DIFF DIG MULTPL 2X2:1 20TSSOP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8000 | Buy Now | |
DISTI #
SY100EP56VK4G-TR
|
Avnet Americas | 3.3V/5V DUAL DIFFERENTIAL 2:1 MULTIPLEXER - Tape and Reel (Alt: SY100EP56VK4G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.8000 / $6.3300 | Buy Now | |
DISTI #
998-SY100EP56VK4GTR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.3V/5V Dual Differential 2:1 Multiplexer RoHS: Compliant | 212 |
|
$4.7600 / $4.8600 | Buy Now | |
DISTI #
SY100EP56VK4G-TR
|
Microchip Technology Inc | 3.3V/5V Dual Differential 2:1 Multiplexer, Projected EOL: 2025-10-19 RoHS: Compliant pbFree: Yes |
7000 Alternates Available |
|
$3.7100 / $6.3300 | Buy Now | |
Future Electronics | SY100EP56V Series 3.3V/5V PECL/ECL 3 GHz Dual Differential 2:1 Multiplexer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.6700 | Buy Now | ||
Onlinecomponents.com | Differential Digital Multiplexer - 2 x 2:1 Circuit - 1 Independent Circuit - Dual Supply ±3V to 5.5V - 20-TSSOP Package - Surface Mount - Tape & Reel. RoHS: Compliant | 0 |
|
$2.9800 / $6.2400 | Buy Now | ||
NAC | 3.3V/5V Dual Differential 2:1 Multiplexer - Package: 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.9300 / $3.5300 | Buy Now | ||
DISTI #
SY100EP56VK4G-TR
|
Avnet Silica | 3.3V/5V DUAL DIFFERENTIAL 2:1 MULTIPLEXER (Alt: SY100EP56VK4G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SY100EP56VK4G-TR
|
EBV Elektronik | 3.3V/5V DUAL DIFFERENTIAL 2:1 MULTIPLEXER (Alt: SY100EP56VK4G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SY100EP56VK4G-TR by Microchip Technology Inc
Part Data Attributes for SY100EP56VK4G-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
LEAD FREE, TSSOP-20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
ECL MODE: VCC = 0V WITH VEE = -3 TO -5.5V
|
Family
|
100E
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Logic IC Type
|
MULTIPLEXER
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
2
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Propagation Delay (tpd)
|
0.47 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for SY100EP56VK4G-TR
This table gives cross-reference parts and alternative options found for SY100EP56VK4G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP56VK4G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP57VK4G | 100E SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20 | Microchip Technology Inc | SY100EP56VK4G-TR vs SY100EP57VK4G |
MC100EP56DWR2 | 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | onsemi | SY100EP56VK4G-TR vs MC100EP56DWR2 |
MC100EP56DWR2G | Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V, SOIC-20 WB, 1000-REEL | onsemi | SY100EP56VK4G-TR vs MC100EP56DWR2G |
MC100EP56DTG | Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 75-TUBE | onsemi | SY100EP56VK4G-TR vs MC100EP56DTG |
MC100EP56DW | 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | onsemi | SY100EP56VK4G-TR vs MC100EP56DW |
MC100EP57DTR2G | Multiplexer, 4:1 Differential, ECL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 2500-REEL | onsemi | SY100EP56VK4G-TR vs MC100EP57DTR2G |
Related Parts for SY100EP56VK4G-TR
-
SY10EP58VZIMultiplexer/Demultiplexers
-
SUD06N10-225L-E3Power Field-Effect Transistors
-
SY10EP51VKG-TRFF/Latches
-
T40HF80Rectifier Diodes
-
SY10EP11UKG-TRClock Drivers
-
SY10E116JYLine Driver or Receivers
-
T4161NXE7QTBMicroprocessors
-
RC0201FR-07237KLFixed Resistors
-
SY55859LMIMultiplexers or Switches