Part Details for SY100EP14UK4G by Micrel Inc
Overview of SY100EP14UK4G by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EP14UK4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | LOW SKEW CLOCK DRIVER, 100E SERIES, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), ECL, PDSO20 | 177 |
|
$3.6630 / $5.9400 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, 100E SERIES, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), ECL, PDSO20 | 28 |
|
$3.5200 / $5.2800 | Buy Now |
Part Details for SY100EP14UK4G
SY100EP14UK4G CAD Models
SY100EP14UK4G Part Data Attributes
|
SY100EP14UK4G
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP14UK4G
Micrel Inc
Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, LEAD FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, TSSOP-20 | |
Reach Compliance Code | compliant | |
Additional Feature | PECL MODE VCC=4.5V TO 5.5V WITH VEE=0V | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 0.475 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
fmax-Min | 2000 MHz |