Part Details for SY100EP140LZC by Micrel Inc
Overview of SY100EP140LZC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EP140LZC
SY100EP140LZC CAD Models
SY100EP140LZC Part Data Attributes:
|
SY100EP140LZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP140LZC
Micrel Inc
Phase Detector, ECL100K, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM A -3V TO -3.6V SUPPLY | |
Analog IC - Other Type | PHASE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -3.3 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100EP140LZC
This table gives cross-reference parts and alternative options found for SY100EP140LZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP140LZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP140LZITR | Phase Detector, ECL100K, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | SY100EP140LZC vs SY100EP140LZITR |
MC100EP140D | IC PHASE DETECTOR, 2000 MHz, PDSO8, SOIC-8, PLL or Frequency Synthesis Circuit | onsemi | SY100EP140LZC vs MC100EP140D |
MC100EP140DG | Phase-Frequency Detector, 3.3 V, ECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY100EP140LZC vs MC100EP140DG |
SY100EP140LZGTR | PHASE DETECTOR, 2000MHz, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | SY100EP140LZC vs SY100EP140LZGTR |
SY100EP140LZHTR | PHASE DETECTOR, 2000MHz, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | SY100EP140LZC vs SY100EP140LZHTR |
SY100EP140LZC | Phase Detector, ECL100K, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | SY100EP140LZC vs SY100EP140LZC |
SY100EP140LZG | PHASE DETECTOR, 2000MHz, PDSO8 | Microchip Technology Inc | SY100EP140LZC vs SY100EP140LZG |
SY100EP140LZITR | Phase Detector, ECL100K, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | SY100EP140LZC vs SY100EP140LZITR |
SY100EP140LZG-TR | PHASE DETECTOR, 2000MHz, PDSO8 | Microchip Technology Inc | SY100EP140LZC vs SY100EP140LZG-TR |
MC100EP140DR2G | Phase-Frequency Detector, 3.3 V, ECL, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY100EP140LZC vs MC100EP140DR2G |