There are no models available for this part yet.
Overview of SY100ELT23LZCTR by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for SY100ELT23LZCTR by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 320 |
|
RFQ | ||||
Quest Components | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, 8 Pin Plastic SOP | 240 |
|
$2.3310 / $3.7800 | Buy Now | ||
Quest Components | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, 8 Pin Plastic SOP | 13 |
|
$1.8900 / $3.7800 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
$1.5000 / $2.3100 | Buy Now |
CAD Models for SY100ELT23LZCTR by Micrel Inc
Part Data Attributes for SY100ELT23LZCTR by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Delay-Max
|
2.5 ns
|
Interface IC Type
|
PECL TO TTL TRANSLATOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.93 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Latch or Register
|
NONE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.73 mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.94 mm
|
Alternate Parts for SY100ELT23LZCTR
This table gives cross-reference parts and alternative options found for SY100ELT23LZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100ELT23LZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVELT23DR2G | Translator, Dual Differential LVPECL to LVTTL, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY100ELT23LZCTR vs MC100LVELT23DR2G |
MC100LVELT23DR2 | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | SY100ELT23LZCTR vs MC100LVELT23DR2 |
MC100LVELT23DR2 | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100ELT23LZCTR vs MC100LVELT23DR2 |
SY100ELT23LZG-TR | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | Microchip Technology Inc | SY100ELT23LZCTR vs SY100ELT23LZG-TR |
SY100ELT23LZC | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, SOIC-8 | Micrel Inc | SY100ELT23LZCTR vs SY100ELT23LZC |
MC100LVELT23D | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | SY100ELT23LZCTR vs MC100LVELT23D |
SY100ELT23LZITR | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, SOIC-8 | Microchip Technology Inc | SY100ELT23LZCTR vs SY100ELT23LZITR |
SY100ELT23LZI | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, SOIC-8 | Micrel Inc | SY100ELT23LZCTR vs SY100ELT23LZI |
MC100LVELT23DG | Translator, Dual Differential LVPECL to LVTTL, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY100ELT23LZCTR vs MC100LVELT23DG |