Part Details for SY100EL34ZG-TR by Microchip Technology Inc
Overview of SY100EL34ZG-TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL34ZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY100EL34ZG-TR
|
Microchip Technology Inc | 3.3V /2, /4, /8 Clock Generation Chip, Projected EOL: 2034-01-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6500 / $5.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | 3.3V /2, /4, /8 Clock Generation Chip, Package: 16 SOIC .150in T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SY100EL34ZG-TR
SY100EL34ZG-TR CAD Models
SY100EL34ZG-TR Part Data Attributes
|
SY100EL34ZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL34ZG-TR
Microchip Technology Inc
100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.93 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 54 mA | |
Propagation Delay (tpd) | 1.2 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm | |
fmax-Min | 1400 MHz |
Alternate Parts for SY100EL34ZG-TR
This table gives cross-reference parts and alternative options found for SY100EL34ZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL34ZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL34D | 10EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SO-16 | onsemi | SY100EL34ZG-TR vs MC10EL34D |
MC100EL34DG | 5.0 V ECL ÷2, ÷4, ÷8 Clock Generation Chip, SOIC 16 LEAD, 48-TUBE | onsemi | SY100EL34ZG-TR vs MC100EL34DG |
SY100EL34ZG | 100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | SY100EL34ZG-TR vs SY100EL34ZG |
SY100EL34ZC | Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Microchip Technology Inc | SY100EL34ZG-TR vs SY100EL34ZC |
MC100EL34DR2G | 5.0 V ECL ÷2, ÷4, ÷8 Clock Generation Chip, SOIC 16 LEAD, 2500-REEL | onsemi | SY100EL34ZG-TR vs MC100EL34DR2G |
SY100EL34ZCTR | Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Microchip Technology Inc | SY100EL34ZG-TR vs SY100EL34ZCTR |
MC10EL34DR2G | 5.0 V ECL ÷·2, ÷·4, ÷·8 Clock Generation Chip, SOIC 16 LEAD, 2500-REEL | onsemi | SY100EL34ZG-TR vs MC10EL34DR2G |
SY100EL34ZGTR | 100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | SY100EL34ZG-TR vs SY100EL34ZGTR |