Part Details for SY100EL32VZG-TR by Microchip Technology Inc
Overview of SY100EL32VZG-TR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Price & Stock for SY100EL32VZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4364
|
Newark | 5V/3.3V /2 Divider 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SY100EL32VZG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5400 | Buy Now |
DISTI #
2156-SY100EL32VZG-TR-ND
|
DigiKey | IC DIVIDER BY 2 1-BIT 8SOIC Min Qty: 171 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$1.7600 | Buy Now |
DISTI #
SY100EL32VZG-TR-ND
|
DigiKey | IC DIVIDER BY 2 1-BIT 8SOIC Min Qty: 171 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4600 | Buy Now |
DISTI #
SY100EL32VZG-TR
|
Avnet Americas | Divider 3.3V/5V 3GHz 8-Pin SOIC T/R - Tape and Reel (Alt: SY100EL32VZG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.4600 / $3.2500 | Buy Now |
DISTI #
998-SY100EL32VZGTR
|
Mouser Electronics | Clock Drivers & Distribution 5V/3.3V /2 Divider RoHS: Compliant | 145 |
|
$2.4600 / $3.2500 | Buy Now |
DISTI #
SY100EL32VZG-TR
|
Microchip Technology Inc | 5V/3.3V /2 Divider, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$1.8900 / $3.2500 | Buy Now |
|
Future Electronics | 5V/3.3V /2 Divider RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | Clock Divider Buffer - 1 Out 1 In - 8-Pin SOIC N - Tape&Reel | 6000 Factory Stock |
|
$1.5100 / $3.1700 | Buy Now |
|
Rochester Electronics | 5V/3.3V ECL Divided By 2 Divider RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$1.5100 / $1.7800 | Buy Now |
DISTI #
SY100EL32VZG-TR
|
Avnet Americas | Divider 3.3V/5V 3GHz 8-Pin SOIC T/R - Tape and Reel (Alt: SY100EL32VZG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.4600 / $3.2500 | Buy Now |
Part Details for SY100EL32VZG-TR
SY100EL32VZG-TR CAD Models
SY100EL32VZG-TR Part Data Attributes:
|
SY100EL32VZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL32VZG-TR
Microchip Technology Inc
100EL SERIES, PRESCALER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Logic IC Type | PRESCALER | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 35 mA | |
Propagation Delay (tpd) | 0.64 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm | |
fmax-Min | 3000 MHz |
Alternate Parts for SY100EL32VZG-TR
This table gives cross-reference parts and alternative options found for SY100EL32VZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL32VZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL32VZG | 100EL SERIES, PRESCALER, PDSO8 | Microchip Technology Inc | SY100EL32VZG-TR vs SY100EL32VZG |