Part Details for SY100EL32VZC by Micrel Inc
Overview of SY100EL32VZC by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Price & Stock for SY100EL32VZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 13 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | PRESCALER, 8 Pin, Plastic, SOP | 126 |
|
$1.7680 / $4.0800 | Buy Now |
|
Quest Components | PRESCALER, 8 Pin, Plastic, SOP | 10 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | PRESCALER, 8 Pin, Plastic, SOP | 20 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for SY100EL32VZC
SY100EL32VZC CAD Models
SY100EL32VZC Part Data Attributes:
|
SY100EL32VZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL32VZC
Micrel Inc
Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Logic IC Type | PRESCALER | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm | |
fmax-Min | 3000 MHz |