Part Details for SY100EL29VZI by Micrel Inc
Overview of SY100EL29VZI by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL29VZI
SY100EL29VZI CAD Models
SY100EL29VZI Part Data Attributes
|
SY100EL29VZI
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL29VZI
Micrel Inc
D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, 0.300 INCH, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.83 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 0.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.52 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for SY100EL29VZI
This table gives cross-reference parts and alternative options found for SY100EL29VZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL29VZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL29VZITR | D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, 0.300 INCH, SOIC-20 | Microchip Technology Inc | SY100EL29VZI vs SY100EL29VZITR |
SY100EL29VJCTR | D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, PLASTIC, SOIC-20 | Synergy Semiconductor Corp | SY100EL29VZI vs SY100EL29VJCTR |
SY100EL29VZCTR | SY100EL29VZCTR, | Synergy Semiconductor Corp | SY100EL29VZI vs SY100EL29VZCTR |
SY100EL29VZC | D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, 0.300 INCH, SOIC-20 | Micrel Inc | SY100EL29VZI vs SY100EL29VZC |
SY100EL29VJC | D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, PLASTIC, SOIC-20 | Synergy Semiconductor Corp | SY100EL29VZI vs SY100EL29VJC |
SY100EL29VZI | D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, 0.300 INCH, SOIC-20 | Microchip Technology Inc | SY100EL29VZI vs SY100EL29VZI |
MC100LVEL29DW | 100LVEL SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 | onsemi | SY100EL29VZI vs MC100LVEL29DW |
MC100LVEL29DWR2G | ECL Dual Differential Clock/Data D Flip-Flop with Set and Reset, SOIC-20 WB, 1000-REEL | onsemi | SY100EL29VZI vs MC100LVEL29DWR2G |
SY100EL29VZC | SY100EL29VZC, | Synergy Semiconductor Corp | SY100EL29VZI vs SY100EL29VZC |
SY100EL29VZITR | D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, 0.300 INCH, SOIC-20 | Micrel Inc | SY100EL29VZI vs SY100EL29VZITR |