Part Details for SY100EL15ZC by Micrel Inc
Overview of SY100EL15ZC by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL15ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | FOUR DISTRIBUTED-OUTPUT CLOCK DRIVER, 16 Pin, Plastic, SOP | 20 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for SY100EL15ZC
SY100EL15ZC CAD Models
SY100EL15ZC Part Data Attributes:
|
SY100EL15ZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL15ZC
Micrel Inc
Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN BE OPERATED FROM +VE SUPPLY ALSO; SYNCHRONOUS STROBED OUTPUT; MAX PART TO PART SKEW = 0.2NS | |
Family | 100EL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 0.75 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SY100EL15ZC
This table gives cross-reference parts and alternative options found for SY100EL15ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL15ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL15ZC | Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Microchip Technology Inc | SY100EL15ZC vs SY100EL15ZC |
SY100EL15ZITR | Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | SY100EL15ZC vs SY100EL15ZITR |
MC100EL15DR2 | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 | onsemi | SY100EL15ZC vs MC100EL15DR2 |
SY100EL15ZI | Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100EL15ZC vs SY100EL15ZI |
SY100EL15ZCTR | Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100EL15ZC vs SY100EL15ZCTR |
SY100EL15ZCTR | Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | SY100EL15ZC vs SY100EL15ZCTR |
SY100EL15ZG-TR | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | SY100EL15ZC vs SY100EL15ZG-TR |
SY100EL15ZGTR | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | SY100EL15ZC vs SY100EL15ZGTR |
MC100EL15DR2G | Clock Fanout Buffer, 1:4 ECL, 5.0 V, SOIC 16 LEAD, 2500-REEL | onsemi | SY100EL15ZC vs MC100EL15DR2G |
SY100EL15ZITR | Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100EL15ZC vs SY100EL15ZITR |