SY100EL11VZCTR
Description: Low Skew Clock Driver, 100EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8

Overview of SY100EL11VZCTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

CAD Models for SY100EL11VZCTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100EL11VZCTR by Micrel Inc

SY100EL11VZCTR
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
0.150 INCH, SOIC-8
Reach Compliance Code
not_compliant
Family
100EL
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.93 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
0.385 ns
Propagation Delay (tpd)
0.34 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.02 ns
Seated Height-Max
1.73 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.94 mm
Want to compare parts?
  1. SY100EL11VZCTR
    Micrel Inc
    Low Skew Clock Driver, 100EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for SY100EL11VZCTR

This table gives cross-reference parts and alternative options found for SY100EL11VZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL11VZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100EL11VZC Low Skew Clock Driver, 100EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY100EL11VZCTR vs SY100EL11VZC
SY100EL11VZITR Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY100EL11VZCTR vs SY100EL11VZITR
SY100EL11VZI Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY100EL11VZCTR vs SY100EL11VZI
SY100EL11VZITR Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100EL11VZCTR vs SY100EL11VZITR
SY100EL11VZI Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100EL11VZCTR vs SY100EL11VZI
Part Number Description Manufacturer Compare
MC100LVEP11DTG ECL 1:2 Differential Clock / Data Fanout Buffer, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi SY100EL11VZCTR vs MC100LVEP11DTG
MC100EP11DTR2 10EP SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8 onsemi SY100EL11VZCTR vs MC100EP11DTR2
MC100LVEP11DG ECL 1:2 Differential Clock / Data Fanout Buffer, SOIC-8 Narrow Body, 98-TUBE onsemi SY100EL11VZCTR vs MC100LVEP11DG
SY100EL11VZITR Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100EL11VZCTR vs SY100EL11VZITR
MC100EP11DTR2G Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL onsemi SY100EL11VZCTR vs MC100EP11DTR2G
MC100EP11DTG Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi SY100EL11VZCTR vs MC100EP11DTG
MC100LVEP11DR2G ECL 1:2 Differential Clock / Data Fanout Buffer, SOIC-8 Narrow Body, 2500-REEL onsemi SY100EL11VZCTR vs MC100LVEP11DR2G
MAX9320BEUA+ 1:2 Differential PECL/ECL/LVPECL/LVECL Clock and Data Driver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc SY100EL11VZCTR vs MAX9320BEUA+
MAX9320EUA+T Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products SY100EL11VZCTR vs MAX9320EUA+T
SY100EL11VZC Low Skew Clock Driver, 100EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY100EL11VZCTR vs SY100EL11VZC

Related Parts for SY100EL11VZCTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100EL11VZCTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100EL11VZCTR by Micrel Inc

Select Manufacturer
Which Manufacturer of SY100EL11VZCTR would you like to use for your alert(s)?
  • Please alert me when SY100EL11VZCTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100EL11VZCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100EL11VZCTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100EL11VZCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100EL11VZCTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100EL11VZCTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: