Part Details for SY100E155JC by Micrel Inc
Overview of SY100E155JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E155JC
SY100E155JC CAD Models
SY100E155JC Part Data Attributes:
|
SY100E155JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E155JC
Micrel Inc
D Latch, 100E Series, 1-Func, Low Level Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SIX 2:1 MUX FOLLOWED BY LATCH | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 117 mA | |
Prop. Delay@Nom-Sup | 0.7 ns | |
Propagation Delay (tpd) | 0.75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 11.48 mm |
Alternate Parts for SY100E155JC
This table gives cross-reference parts and alternative options found for SY100E155JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E155JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK10E151PJ | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SY100E155JC vs SK10E151PJ |
MC10E154FNG | ECL 5-Bit 2:1 Mux Latch, 28 LEAD PLCC, 37-TUBE | onsemi | SY100E155JC vs MC10E154FNG |
MC10E151FNR2 | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E155JC vs MC10E151FNR2 |
SY10E256JCTR | D Latch, 10E Series, 1-Func, Low Level Triggered, 3-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E155JC vs SY10E256JCTR |
MC10EP29DTR2 | 3.3 V / 5.0 V ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, TSSOP 20 LEAD, 2500-REEL | onsemi | SY100E155JC vs MC10EP29DTR2 |
SY100E154JCTR | D Latch, 100E Series, 1-Func, Low Level Triggered, 5-Bit, Complementary Output, ECL, PQCC28 | Micrel Inc | SY100E155JC vs SY100E154JCTR |
SY10EP53VKC | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10 | Microchip Technology Inc | SY100E155JC vs SY10EP53VKC |
SY100E431JZ-TR | 100E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | SY100E155JC vs SY100E431JZ-TR |
MC10E452FN | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E155JC vs MC10E452FN |
SY100E175JC | D Latch, 100E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28 | Micrel Inc | SY100E155JC vs SY100E175JC |