Part Details for SY100E150JZ by Micrel Inc
Overview of SY100E150JZ by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E150JZ
SY100E150JZ CAD Models
SY100E150JZ Part Data Attributes:
|
SY100E150JZ
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E150JZ
Micrel Inc
D Latch, 100E Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | LOW LEVEL | |
Width | 11.48 mm |
Alternate Parts for SY100E150JZ
This table gives cross-reference parts and alternative options found for SY100E150JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E150JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK10E151PJ | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SY100E150JZ vs SK10E151PJ |
SK100E151PJ | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SY100E150JZ vs SK100E151PJ |
SY10EP53VKG | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO10 | Microchip Technology Inc | SY100E150JZ vs SY10EP53VKG |
SY10EP451LTG | D Flip-Flop, 10E Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQFP32, LEAD FREE, TQFP-32 | Microchip Technology Inc | SY100E150JZ vs SY10EP451LTG |
SY10EP31VZITR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | SY100E150JZ vs SY10EP31VZITR |
SY100E154JZ | D Latch, 100E Series, 1-Func, Low Level Triggered, 5-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100E150JZ vs SY100E154JZ |
MC100EP131FAG | Quad D Flip-Flop with Set, Reset, and Differential Clock, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | onsemi | SY100E150JZ vs MC100EP131FAG |
MC100E256FNR2 | 100E SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E150JZ vs MC100E256FNR2 |
MC100E451FN | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E150JZ vs MC100E451FN |
MC10E175FN | 10E SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E150JZ vs MC10E175FN |