Part Details for SY100E142JC by Micrel Inc
Overview of SY100E142JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E142JC
SY100E142JC CAD Models
SY100E142JC Part Data Attributes
|
SY100E142JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E142JC
Micrel Inc
Parallel In Parallel Out, 100E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SIPO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 700000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 11.48 mm | |
fmax-Min | 700 MHz |
Alternate Parts for SY100E142JC
This table gives cross-reference parts and alternative options found for SY100E142JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E142JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK100E142PJT | Parallel In Parallel Out, 100E Series, 9-Bit, Right Direction, True Output, ECL100K, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SY100E142JC vs SK100E142PJT |
MC100E142FN | 100E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E142JC vs MC100E142FN |
MC100E142FNR2 | 100E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E142JC vs MC100E142FNR2 |
MC100E142FNG | 100E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SY100E142JC vs MC100E142FNG |
SK100E142J | Parallel In Parallel Out, 100E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SY100E142JC vs SK100E142J |
SY100E142JZTR | Parallel In Parallel Out, 100E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E142JC vs SY100E142JZTR |
SK100E142JT | Parallel In Parallel Out, 100E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SY100E142JC vs SK100E142JT |
MC100E142FNR2 | 100E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E142JC vs MC100E142FNR2 |
SK100E142 | Parallel In Parallel Out, 100E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SY100E142JC vs SK100E142 |
SY100E142JZ | 100E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | SY100E142JC vs SY100E142JZ |