Part Details for SY100E136JZ by Microchip Technology Inc
Overview of SY100E136JZ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SY100E136JZ
SY100E136JZ CAD Models
SY100E136JZ Part Data Attributes
|
SY100E136JZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E136JZ
Microchip Technology Inc
100E SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT BIDIRECTIONAL BINARY COUNTER, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 1.45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.48 mm | |
fmax-Min | 550 MHz |
Alternate Parts for SY100E136JZ
This table gives cross-reference parts and alternative options found for SY100E136JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E136JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E136FNR2 | 100E SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT BIDIRECTIONAL BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E136JZ vs MC100E136FNR2 |
SY100E136JZTR | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E136JZ vs SY100E136JZTR |
SY100E136JC | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28 | Micrel Inc | SY100E136JZ vs SY100E136JC |
SY100E136JCTR | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E136JZ vs SY100E136JCTR |
SY100E136JC | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28 | Microchip Technology Inc | SY100E136JZ vs SY100E136JC |