Part Details for SY100E112JC by Micrel Inc
Overview of SY100E112JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SY100E112JC
SY100E112JC CAD Models
SY100E112JC Part Data Attributes:
|
SY100E112JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E112JC
Micrel Inc
Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | INVERTER/BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY100E112JC
This table gives cross-reference parts and alternative options found for SY100E112JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E112JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E112JI | Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL, PQCC28 | Micrel Inc | SY100E112JC vs SY100E112JI |
SY100E112JITR | Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E112JC vs SY100E112JITR |
MC100E112FNR2 | 100E SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E112JC vs MC100E112FNR2 |
MC100E112FNG | IC 100E SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28, Gate | onsemi | SY100E112JC vs MC100E112FNG |
MC100E112FN | 100E SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E112JC vs MC100E112FN |
MC100E112FNR2 | 100E SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E112JC vs MC100E112FNR2 |
SY100E112JY | 100E SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28 | Microchip Technology Inc | SY100E112JC vs SY100E112JY |
SY100E112JI | Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL, PQCC28 | Microchip Technology Inc | SY100E112JC vs SY100E112JI |
SY100E112JC | Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E112JC vs SY100E112JC |
SY100E112JYTR | Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL100K, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E112JC vs SY100E112JYTR |