Part Details for SY100E111AEJC by Micrel Inc
Overview of SY100E111AEJC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E111AEJC
SY100E111AEJC CAD Models
SY100E111AEJC Part Data Attributes:
|
SY100E111AEJC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E111AEJC
Micrel Inc
Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 0.73 ns | |
Propagation Delay (tpd) | 0.73 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 4.37 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY100E111AEJC
This table gives cross-reference parts and alternative options found for SY100E111AEJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E111AEJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E111AJC | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28 | Micrel Inc | SY100E111AEJC vs SY10E111AJC |
SY100E111AEJY | 100E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | SY100E111AEJC vs SY100E111AEJY |
MC10E111FNG | 5.0 V ECL 1:9 Differential Clock Driver, 28 LEAD PLCC, 37-TUBE | onsemi | SY100E111AEJC vs MC10E111FNG |
SY10E111LJCTR | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E111AEJC vs SY10E111LJCTR |
SY10E111LEJZ | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | SY100E111AEJC vs SY10E111LEJZ |
SY10E111AEJC | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28 | Micrel Inc | SY100E111AEJC vs SY10E111AEJC |
SY100E111JCJC | Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E111AEJC vs SY100E111JCJC |
SY10E111AEJC | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28 | Microchip Technology Inc | SY100E111AEJC vs SY10E111AEJC |
MC10E111FNR2 | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | onsemi | SY100E111AEJC vs MC10E111FNR2 |
SY10E111AJI | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E111AEJC vs SY10E111AJI |