Part Details for SY100E101JCTR by Micrel Inc
Overview of SY100E101JCTR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SY100E101JCTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2004 |
|
RFQ |
Part Details for SY100E101JCTR
SY100E101JCTR CAD Models
SY100E101JCTR Part Data Attributes
|
SY100E101JCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E101JCTR
Micrel Inc
OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 42 mA | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SY100E101JCTR
This table gives cross-reference parts and alternative options found for SY100E101JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E101JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E101JI | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E101JCTR vs SY100E101JI |
SY100E101JCTR | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28 | Microchip Technology Inc | SY100E101JCTR vs SY100E101JCTR |
MC100E101FNG | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SY100E101JCTR vs MC100E101FNG |
MC100E101FNR2 | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E101JCTR vs MC100E101FNR2 |
MC100E101FNR2G | 5.0 V ECL Quad 4-Input OR/NOR Gate, 28 LEAD PLCC, 500-REEL | onsemi | SY100E101JCTR vs MC100E101FNR2G |
SY100E101JY | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28 | Microchip Technology Inc | SY100E101JCTR vs SY100E101JY |
MC100E101FN | 100E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E101JCTR vs MC100E101FN |
SY100E101JC | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E101JCTR vs SY100E101JC |
SY100E101JYTR | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E101JCTR vs SY100E101JYTR |
SY100E101JYTR | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100E101JCTR vs SY100E101JYTR |