Part Details for SY100422-3FCF by Micrel Inc
Overview of SY100422-3FCF by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SY100422-3FCF
SY100422-3FCF CAD Models
SY100422-3FCF Part Data Attributes:
|
SY100422-3FCF
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100422-3FCF
Micrel Inc
Standard SRAM, 256X4, 3ns, Bipolar, CQFP24, CERPACK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | QFF, QFL24,.4SQ | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.29 mm | |
Supply Current-Max | 0.25 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.78 mm |
Alternate Parts for SY100422-3FCF
This table gives cross-reference parts and alternative options found for SY100422-3FCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100422-3FCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY100E422-5KC | Standard SRAM, 256X4, 5ns, ECL100K, CQFP24, CERPACK-24 | Cypress Semiconductor | SY100422-3FCF vs CY100E422-5KC |
CY10E422-5KC | Standard SRAM, 256X4, 5ns, ECL10K, CQFP24, CERPACK-24 | Cypress Semiconductor | SY100422-3FCF vs CY10E422-5KC |
SY10422-5FCS | Standard SRAM, 256X4, 5ns, Bipolar, CQFP24, CERPACK-24 | Micrel Inc | SY100422-3FCF vs SY10422-5FCS |
SY10422-7FCS | Standard SRAM, 256X4, 7ns, Bipolar, CQFP24, CERPACK-24 | Micrel Inc | SY100422-3FCF vs SY10422-7FCS |
SY101422-7FCS | Standard SRAM, 256X4, 7ns, Bipolar, CQFP24, CERPACK-24 | Micrel Inc | SY100422-3FCF vs SY101422-7FCS |
MBM10422A-7 | Standard SRAM, 256X4, 7ns, ECL, CQFP24, CERAMIC, FP-24 | FUJITSU Semiconductor Limited | SY100422-3FCF vs MBM10422A-7 |
F10422FCQR | Standard SRAM, 256X4, 10ns, CMOS, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | SY100422-3FCF vs F10422FCQR |
CY10E422-4KC | Standard SRAM, 256X4, 4ns, ECL10K, CQFP24, CERPACK-24 | Cypress Semiconductor | SY100422-3FCF vs CY10E422-4KC |
SY101422-3FCF | Standard SRAM, 256X4, 3ns, Bipolar, CQFP24, CERPACK-24 | Microchip Technology Inc | SY100422-3FCF vs SY101422-3FCF |
SY101422-7FCS | Standard SRAM, 256X4, 7ns, Bipolar, CQFP24, CERPACK-24 | Microchip Technology Inc | SY100422-3FCF vs SY101422-7FCS |