Part Details for SY025M2200C5F11335 by YAGEO Corporation
Overview of SY025M2200C5F11335 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY025M2200C5F11335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY025M2200C5F11335
|
Avnet Americas | Capacitor Aluminum 2200uF 25V 20% (13 X 35mm) Radial Cylindrical Can 5mm 0.02 Ohm 2880mA 6000 hr 105?C Bulk - Cut Tape Product (Alt: SY025M2200C5F11335) Min Qty: 5000 Package Multiple: 200 Container: Cut Tape | 0 |
|
RFQ |
Part Details for SY025M2200C5F11335
SY025M2200C5F11335 CAD Models
SY025M2200C5F11335 Part Data Attributes
|
SY025M2200C5F11335
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY025M2200C5F11335
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2880 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY025M2200C5F11335
This table gives cross-reference parts and alternative options found for SY025M2200C5F11335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M2200C5F11335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ025M2200L5FW1335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SY025M2200C5F11335 vs SJ025M2200L5FW1335 |
SJ025M2200B5F-1335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SY025M2200C5F11335 vs SJ025M2200B5F-1335 |
SY025M2200B5F-1335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY025M2200C5F11335 vs SY025M2200B5F-1335 |
ETA228M025AL6AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | SY025M2200C5F11335 vs ETA228M025AL6AA |
ST025M2200L5F11335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF | YAGEO Corporation | SY025M2200C5F11335 vs ST025M2200L5F11335 |
RLK228025M1335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Taiwan Ostor Corporation | SY025M2200C5F11335 vs RLK228025M1335 |
ST025M2200C5F11335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF | YAGEO Corporation | SY025M2200C5F11335 vs ST025M2200C5F11335 |
SJ025M2200L5F31335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SY025M2200C5F11335 vs SJ025M2200L5F31335 |
EST228M025AL6KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SY025M2200C5F11335 vs EST228M025AL6KA |
ESY228M025AL6KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SY025M2200C5F11335 vs ESY228M025AL6KA |