Part Details for SY025M0220B3F-0811 by YAGEO Corporation
Overview of SY025M0220B3F-0811 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for SY025M0220B3F-0811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY025M0220B3F-0811
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ? 20%, 4000 hours @ 105?C, Radial Leaded - Bulk (Alt: SY025M0220B3F-0811) RoHS: Compliant Min Qty: 12000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for SY025M0220B3F-0811
SY025M0220B3F-0811 CAD Models
SY025M0220B3F-0811 Part Data Attributes
|
SY025M0220B3F-0811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY025M0220B3F-0811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
Leakage Current | 0.055 mA | |
Length | 11 mm | |
Manufacturer Series | SY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 561 mA | |
Series | SY | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY025M0220B3F-0811
This table gives cross-reference parts and alternative options found for SY025M0220B3F-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M0220B3F-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SE025M0220J3FW0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | SY025M0220B3F-0811 vs SE025M0220J3FW0811 |
SJ025M0220J5FW0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | SY025M0220B3F-0811 vs SJ025M0220J5FW0811 |
SH025M0220F5F10811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | SY025M0220B3F-0811 vs SH025M0220F5F10811 |
SC025M0220D3F-0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | SY025M0220B3F-0811 vs SC025M0220D3F-0811 |
MCRH25V227M8X11-RH | SPC Multicomp | Check for Price | CAP,AL2O3,220UF,25VDC,20% -TOL,20% +TOL | SY025M0220B3F-0811 vs MCRH25V227M8X11-RH |
SH025M0220L5F90811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | SY025M0220B3F-0811 vs SH025M0220L5F90811 |
SY025M0220A5F-0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SY025M0220B3F-0811 vs SY025M0220A5F-0811 |
KSB227M025R1A5G11K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | SY025M0220B3F-0811 vs KSB227M025R1A5G11K |
EST227M025AG3DA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | SY025M0220B3F-0811 vs EST227M025AG3DA |
ESE227M025AG3JA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | SY025M0220B3F-0811 vs ESE227M025AG3JA |