Part Details for SY025M0100F5F10611 by YAGEO Corporation
Overview of SY025M0100F5F10611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY025M0100F5F10611
SY025M0100F5F10611 CAD Models
SY025M0100F5F10611 Part Data Attributes
|
SY025M0100F5F10611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY025M0100F5F10611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY025M0100F5F10611
This table gives cross-reference parts and alternative options found for SY025M0100F5F10611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M0100F5F10611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LDMAA11RXN711A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SY025M0100F5F10611 vs 2101LDMAA11RXN711A |
SL025M0100K5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | SY025M0100F5F10611 vs SL025M0100K5F10611 |
25YXF100MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | SY025M0100F5F10611 vs 25YXF100MEFCCE6.3X11 |
2101LDMAA11RXN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SY025M0100F5F10611 vs 2101LDMAA11RXN411M |
8101LDMAA11RX01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | SY025M0100F5F10611 vs 8101LDMAA11RX01N |
1101LDMAA11RXN911A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SY025M0100F5F10611 vs 1101LDMAA11RXN911A |
8101LDMAA11RXN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | SY025M0100F5F10611 vs 8101LDMAA11RXN10 |
8101LDMAA11RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SY025M0100F5F10611 vs 8101LDMAA11RXN311B |
8101LDMAA11RX07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | SY025M0100F5F10611 vs 8101LDMAA11RX07B |
8101LDMAA11RXN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | SY025M0100F5F10611 vs 8101LDMAA11RXN5B |