Part Details for SY-3W-K by FCL Ciomponents Limited
Overview of SY-3W-K by FCL Ciomponents Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY-3W-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-SY-3W-K
|
Mouser Electronics | Low Signal Relays - PCB SIGNAL RoHS: Compliant | 0 |
|
$2.7500 / $3.0600 | Order Now |
|
Onlinecomponents.com | Signal Relay 3VDC 1A SPDT(12.5x7.4x9.5)mm THT RoHS: Compliant | 0 |
|
$2.5100 / $5.2500 | Buy Now |
DISTI #
SY-3W-K
|
TTI | Low Signal Relays - PCB SIGNAL Min Qty: 800 Package Multiple: 800 Container: Tube | Americas - 0 |
|
$2.4500 / $2.5000 | Buy Now |