Part Details for SY-18W-K by FCL Ciomponents Limited
Overview of SY-18W-K by FCL Ciomponents Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0984-CLB | Coilcraft Inc | SMPS Transformer, 18W, ROHS COMPLIANT | |
C0984-CLD | Coilcraft Inc | SMPS Transformer, 18W, ROHS COMPLIANT | |
iW1822-11 | Renesas Electronics Corporation | 900V AccuSwitch™ AC/DC Digital Primary-Side Converter for Industrial Applications up to 18W |
Price & Stock for SY-18W-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-SY-18W-K
|
Mouser Electronics | Low Signal Relays - PCB SIGNAL RoHS: Compliant | 0 |
|
$2.1200 / $2.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $4.0600 | Buy Now |
DISTI #
SY-18W-K
|
TTI | Low Signal Relays - PCB SIGNAL Min Qty: 800 Package Multiple: 800 Container: Tube | Americas - 0 |
|
$1.9400 | Buy Now |