SXTHM217BB274-16.000M
Suntsu Electronics Inc
Description: Parallel - Fundamental Quartz Crystal, 16MHz Nom, HC-49/US, SMD, 2 PIN

Overview of SXTHM217BB274-16.000M by Suntsu Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

Price & Stock for SXTHM217BB274-16.000M by Suntsu Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2388-SXTHM217BB274-16.000M-ND
DigiKey CRYSTAL 16.000MHZ 17 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4890
In Stock
  • 1 $0.4000
  • 10 $0.3350
  • 50 $0.3014
  • 100 $0.2679
  • 500 $0.2545
$0.2545 / $0.4000 Buy Now
DISTI # 53574389
Verical Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 17pF FUND 50Ohm 2-Pin HC-49/US SMD T/R Min Qty: 234 Package Multiple: 1 Americas - 4890
  • 1 $0.4024
  • 10 $0.3354
  • 50 $0.3014
  • 100 $0.2679
  • 500 $0.2545
$0.2545 / $0.4024 Buy Now

CAD Models for SXTHM217BB274-16.000M by Suntsu Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SXTHM217BB274-16.000M by Suntsu Electronics Inc

SXTHM217BB274-16.000M
Suntsu Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNTSU ELECTRONICS INC
Package Description
HC-49/US, SMD, 2 PIN
Reach Compliance Code
compliant
Additional Feature
AT-CUT; MIL-STD-202; MIL-STD-883
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
Load Capacitance
17 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
11.7mm x 5.0mm x 4.5mm
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. SXTHM217BB274-16.000M
    Suntsu Electronics Inc
    Parallel - Fundamental Quartz Crystal, 16MHz Nom, HC-49/US, SMD, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXTHM217BB274-16.000M by Suntsu Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXTHM217BB274-16.000M by Suntsu Electronics Inc

Select Manufacturer
Which Manufacturer of SXTHM217BB274-16.000M would you like to use for your alert(s)?
  • Please alert me when SXTHM217BB274-16.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXTHM217BB274-16.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXTHM217BB274-16.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXTHM217BB274-16.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXTHM217BB274-16.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXTHM217BB274-16.000M by Suntsu Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: