Part Details for SXTA42TC by Diodes Incorporated
Overview of SXTA42TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXTA42TC
SXTA42TC CAD Models
SXTA42TC Part Data Attributes
|
SXTA42TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SXTA42TC
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1996-06-01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for SXTA42TC
This table gives cross-reference parts and alternative options found for SXTA42TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXTA42TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | SXTA42TC vs PXTA42 |
SXTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | SXTA42TC vs SXTA42 |
SXTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | SXTA42TC vs SXTA42 |
PXTA42,115 | PXTA42 - 300 V, 100 mA NPN high-voltage transistor SOT-89 3-Pin | NXP Semiconductors | SXTA42TC vs PXTA42,115 |
PXTA42 | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | SXTA42TC vs PXTA42 |
PXTA42TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | SXTA42TC vs PXTA42TRL13 |
SXTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | SXTA42TC vs SXTA42 |
PXTA42 | Small Signal Bipolar Transistor | Nexperia | SXTA42TC vs PXTA42 |
933926790115 | Small Signal Bipolar Transistor | Nexperia | SXTA42TC vs 933926790115 |