Part Details for SXT3248BB48-32.000M by Suntsu Electronics Inc
Results Overview of SXT3248BB48-32.000M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SXT3248BB48-32.000M Information
SXT3248BB48-32.000M by Suntsu Electronics Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SXT3248BB48-32.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT3248BB48-32.000M-ND
|
DigiKey | CRYSTAL 32.000MHZ 8 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5845 In Stock |
|
$0.4102 / $0.6000 | Buy Now |
DISTI #
53577920
|
Verical | Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 8pF FUND 40Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 145 Package Multiple: 1 | Americas - 5845 |
|
$0.4102 / $0.5966 | Buy Now |
Part Details for SXT3248BB48-32.000M
SXT3248BB48-32.000M CAD Models
SXT3248BB48-32.000M Part Data Attributes
|
SXT3248BB48-32.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT3248BB48-32.000M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for SXT3248BB48-32.000M
This table gives cross-reference parts and alternative options found for SXT3248BB48-32.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT3248BB48-32.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS324320F33IKR | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | SXT3248BB48-32.000M vs HS324320F33IKR |
HS324320F33IKT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | SXT3248BB48-32.000M vs HS324320F33IKT |
HS324320F33GKT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | SXT3248BB48-32.000M vs HS324320F33GKT |
HS324320F33GKR | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | SXT3248BB48-32.000M vs HS324320F33GKR |