Part Details for SXT3248AA27-19.200M by Suntsu Electronics Inc
Overview of SXT3248AA27-19.200M by Suntsu Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for SXT3248AA27-19.200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT3248AA27-19.200M-ND
|
DigiKey | CRYSTAL 19.200MHZ 8PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1425 In Stock |
|
$0.3819 / $0.5800 | Buy Now |
Part Details for SXT3248AA27-19.200M
SXT3248AA27-19.200M CAD Models
SXT3248AA27-19.200M Part Data Attributes
|
SXT3248AA27-19.200M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT3248AA27-19.200M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES |
Alternate Parts for SXT3248AA27-19.200M
This table gives cross-reference parts and alternative options found for SXT3248AA27-19.200M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT3248AA27-19.200M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT3248AA16-19.200M | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT3248AA27-19.200M vs SXT3248AA16-19.200M |
SXT3248AA17-19.200M | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT3248AA27-19.200M vs SXT3248AA17-19.200M |
SXT3248AA07-19.200M | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT3248AA27-19.200M vs SXT3248AA07-19.200M |