Part Details for SXT32420DA27-14.31818M by Suntsu Electronics Inc
Overview of SXT32420DA27-14.31818M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXT32420DA27-14.31818M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT32420DA27-14.31818M-ND
|
DigiKey | CRYSTAL 14.31818MHZ 20PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.2550 / $0.4000 | Buy Now |
DISTI #
60213012
|
Verical | Crystal 14.31818MHz ±20ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 233 Package Multiple: 1 | Americas - 500 |
|
$0.2550 / $0.4023 | Buy Now |
Part Details for SXT32420DA27-14.31818M
SXT32420DA27-14.31818M CAD Models
SXT32420DA27-14.31818M Part Data Attributes
|
SXT32420DA27-14.31818M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT32420DA27-14.31818M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for SXT32420DA27-14.31818M
This table gives cross-reference parts and alternative options found for SXT32420DA27-14.31818M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT32420DA27-14.31818M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT32420DA17-14.31818M | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32420DA27-14.31818M vs SXT32420DA17-14.31818M |
SXT32420DA38-14.31818M | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32420DA27-14.31818M vs SXT32420DA38-14.31818M |
SXT32420DA16-14.31818M | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32420DA27-14.31818M vs SXT32420DA16-14.31818M |
SXT32420DA07-14.31818M | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32420DA27-14.31818M vs SXT32420DA07-14.31818M |