Part Details for SXT32419EA38-14.7456M by Suntsu Electronics Inc
Overview of SXT32419EA38-14.7456M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for SXT32419EA38-14.7456M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT32419EA38-14.7456M-ND
|
DigiKey | CRYSTAL 14.7456MHZ 19PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3126 In Stock |
|
$0.3443 / $0.5100 | Buy Now |
DISTI #
60212912
|
Verical | Crystal 14.7456MHz ±15ppm (Tol) ±50ppm (Stability) 19pF FUND 100Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 173 Package Multiple: 1 | Americas - 3126 |
|
$0.3443 / $0.5100 | Buy Now |
Part Details for SXT32419EA38-14.7456M
SXT32419EA38-14.7456M CAD Models
SXT32419EA38-14.7456M Part Data Attributes
|
SXT32419EA38-14.7456M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT32419EA38-14.7456M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 19 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |