Datasheets
SXT32419DA07-14.7456M by: Suntsu Electronics Inc

Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 4 PIN

Part Details for SXT32419DA07-14.7456M by Suntsu Electronics Inc

Overview of SXT32419DA07-14.7456M by Suntsu Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage

Price & Stock for SXT32419DA07-14.7456M

Part # Distributor Description Stock Price Buy
DISTI # 2388-SXT32419DA07-14.7456M-ND
DigiKey CRYSTAL 14.7456MHZ 19PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 3126
In Stock
  • 1 $0.4400
  • 10 $0.3780
  • 50 $0.3460
  • 100 $0.3068
  • 500 $0.2911
$0.2911 / $0.4400 Buy Now

Part Details for SXT32419DA07-14.7456M

SXT32419DA07-14.7456M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SXT32419DA07-14.7456M Part Data Attributes

SXT32419DA07-14.7456M Suntsu Electronics Inc
Buy Now Datasheet
Compare Parts:
SXT32419DA07-14.7456M Suntsu Electronics Inc Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SUNTSU ELECTRONICS INC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature AT-CUT; MIL-STD-202; MIL-STD-883
Aging 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 10 µW
Frequency Stability 0.005%
Frequency Tolerance 20 ppm
Load Capacitance 19 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 14.7456 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension 3.2mm X 2.5mm X 0.8mm
Series Resistance 100 Ω
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXT32419DA07-14.7456M by Suntsu Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXT32419DA07-14.7456M by Suntsu Electronics Inc

Select Manufacturer
Which Manufacturer of SXT32419DA07-14.7456M would you like to use for your alert(s)?
  • Please alert me when SXT32419DA07-14.7456M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXT32419DA07-14.7456M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXT32419DA07-14.7456M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXT32419DA07-14.7456M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXT32419DA07-14.7456M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXT32419DA07-14.7456M by Suntsu Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: