Part Details for SXT32418AA07-30.000M by Suntsu Electronics Inc
Overview of SXT32418AA07-30.000M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SXT32418AA07-30.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT32418AA07-30.000M-ND
|
DigiKey | CRYSTAL 30.000MHZ 18 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13864 In Stock |
|
$0.2299 / $0.3600 | Buy Now |
DISTI #
53574538
|
Verical | Crystal 30MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 259 Package Multiple: 1 | Americas - 13864 |
|
$0.2299 / $0.3600 | Buy Now |
Part Details for SXT32418AA07-30.000M
SXT32418AA07-30.000M CAD Models
SXT32418AA07-30.000M Part Data Attributes
|
SXT32418AA07-30.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT32418AA07-30.000M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for SXT32418AA07-30.000M
This table gives cross-reference parts and alternative options found for SXT32418AA07-30.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT32418AA07-30.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SXT32418AA27-30.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN | SXT32418AA07-30.000M vs SXT32418AA27-30.000M |
SXT32418AA48-30.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN | SXT32418AA07-30.000M vs SXT32418AA48-30.000M |
SXT32418AA17-30.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN | SXT32418AA07-30.000M vs SXT32418AA17-30.000M |
SXT32418AA16-30.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN | SXT32418AA07-30.000M vs SXT32418AA16-30.000M |