Part Details for SXT32411DC27-14.31818M by Suntsu Electronics Inc
Overview of SXT32411DC27-14.31818M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for SXT32411DC27-14.31818M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT32411DC27-14.31818M-ND
|
DigiKey | CRYSTAL 14.31818MHZ 11PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
813 In Stock |
|
$0.3973 / $0.6000 | Buy Now |
DISTI #
60208294
|
Verical | SXT32411DC27-14.31818M Min Qty: 150 Package Multiple: 1 | Americas - 813 |
|
$0.3973 / $0.5956 | Buy Now |
Part Details for SXT32411DC27-14.31818M
SXT32411DC27-14.31818M CAD Models
SXT32411DC27-14.31818M Part Data Attributes
|
SXT32411DC27-14.31818M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT32411DC27-14.31818M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 11 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |