Part Details for SXT32410DB07-13.560M by Suntsu Electronics Inc
Overview of SXT32410DB07-13.560M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0560MC(R)-XXX-CAA-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / | |
UPD78F0560MC(R)-CAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560MC(S)-XXX-CAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / |
Price & Stock for SXT32410DB07-13.560M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT32410DB07-13.560M-ND
|
DigiKey | CRYSTAL 13.560MHZ 10PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1285 In Stock |
|
$0.1903 / $0.3200 | Buy Now |
DISTI #
60206605
|
Verical | Crystal 13.56MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 310 Package Multiple: 1 | Americas - 1285 |
|
$0.1903 / $0.3176 | Buy Now |
Part Details for SXT32410DB07-13.560M
SXT32410DB07-13.560M CAD Models
SXT32410DB07-13.560M Part Data Attributes
|
SXT32410DB07-13.560M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT32410DB07-13.560M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for SXT32410DB07-13.560M
This table gives cross-reference parts and alternative options found for SXT32410DB07-13.560M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT32410DB07-13.560M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT32410DB38-13.560M | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DB07-13.560M vs SXT32410DB38-13.560M |
SXT32410DB16-13.560M | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DB07-13.560M vs SXT32410DB16-13.560M |
SXT32410DB48-13.560M | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DB07-13.560M vs SXT32410DB48-13.560M |