Datasheets
SXT2248DD07-30.000M by: Suntsu Electronics Inc

Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN

Part Details for SXT2248DD07-30.000M by Suntsu Electronics Inc

Overview of SXT2248DD07-30.000M by Suntsu Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

Price & Stock for SXT2248DD07-30.000M

Part # Distributor Description Stock Price Buy
DISTI # 2388-SXT2248DD07-30.000M-ND
DigiKey CRYSTAL 30.000MHZ 8 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1500
In Stock
  • 1 $0.6600
  • 10 $0.5860
  • 50 $0.5478
  • 100 $0.4840
  • 500 $0.4586
$0.4586 / $0.6600 Buy Now
DISTI # 53567311
Verical Crystal 30MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 60Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 130 Package Multiple: 1 Americas - 1500
  • 1 $0.6592
  • 10 $0.5861
  • 50 $0.5478
  • 100 $0.4840
  • 500 $0.4586
$0.4586 / $0.6592 Buy Now

Part Details for SXT2248DD07-30.000M

SXT2248DD07-30.000M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SXT2248DD07-30.000M Part Data Attributes

SXT2248DD07-30.000M Suntsu Electronics Inc
Buy Now Datasheet
Compare Parts:
SXT2248DD07-30.000M Suntsu Electronics Inc Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SUNTSU ELECTRONICS INC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature AT-CUT; MIL-STD-202; MIL-STD-883
Aging 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 50 µW
Frequency Stability 0.002%
Frequency Tolerance 20 ppm
Load Capacitance 8 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 30 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension 2.5mm X 2.0mm X 0.65mm
Series Resistance 60 Ω
Surface Mount YES

Alternate Parts for SXT2248DD07-30.000M

This table gives cross-reference parts and alternative options found for SXT2248DD07-30.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT2248DD07-30.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SXT2248DD16-30.000M Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN Suntsu Electronics Inc SXT2248DD07-30.000M vs SXT2248DD16-30.000M
SXT2248DD17-30.000M Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN Suntsu Electronics Inc SXT2248DD07-30.000M vs SXT2248DD17-30.000M
SXT2248DD38-30.000M Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN Suntsu Electronics Inc SXT2248DD07-30.000M vs SXT2248DD38-30.000M
SXT2248DD27-30.000M Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN Suntsu Electronics Inc SXT2248DD07-30.000M vs SXT2248DD27-30.000M
SXT2248DD48-30.000M Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN Suntsu Electronics Inc SXT2248DD07-30.000M vs SXT2248DD48-30.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXT2248DD07-30.000M by Suntsu Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXT2248DD07-30.000M by Suntsu Electronics Inc

Select Manufacturer
Which Manufacturer of SXT2248DD07-30.000M would you like to use for your alert(s)?
  • Please alert me when SXT2248DD07-30.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXT2248DD07-30.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXT2248DD07-30.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXT2248DD07-30.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXT2248DD07-30.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXT2248DD07-30.000M by Suntsu Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: