Part Details for SXT22417DB17-24.576M by Suntsu Electronics Inc
Overview of SXT22417DB17-24.576M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for SXT22417DB17-24.576M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT22417DB17-24.576M-ND
|
DigiKey | CRYSTAL 24.576MHZ 17 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1435 In Stock |
|
$1.0049 / $1.2900 | Buy Now |
DISTI #
53564200
|
Verical | Crystal 24.576MHz ±20ppm (Tol) ±30ppm (Stability) 17pF FUND 80Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 52 Package Multiple: 1 | Americas - 1435 |
|
$1.0049 / $1.2909 | Buy Now |
Part Details for SXT22417DB17-24.576M
SXT22417DB17-24.576M CAD Models
SXT22417DB17-24.576M Part Data Attributes:
|
SXT22417DB17-24.576M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT22417DB17-24.576M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 17 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.65mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |