Part Details for SXT22415DB17-12.288M by Suntsu Electronics Inc
Results Overview of SXT22415DB17-12.288M by Suntsu Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SXT22415DB17-12.288M Information
SXT22415DB17-12.288M by Suntsu Electronics Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for SXT22415DB17-12.288M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT22415DB17-12.288M-ND
|
DigiKey | CRYSTAL 12.288MHZ 15PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2750 In Stock |
|
$0.3191 / $0.6400 | Buy Now |
Part Details for SXT22415DB17-12.288M
SXT22415DB17-12.288M CAD Models
SXT22415DB17-12.288M Part Data Attributes
|
SXT22415DB17-12.288M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT22415DB17-12.288M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 15 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.65mm | |
Series Resistance | 120 Ω | |
Surface Mount | YES |
Alternate Parts for SXT22415DB17-12.288M
This table gives cross-reference parts and alternative options found for SXT22415DB17-12.288M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT22415DB17-12.288M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SXT22415DB48-12.288M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, SMD, 4 PIN | SXT22415DB17-12.288M vs SXT22415DB48-12.288M |
SXT22415DB38-12.288M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, SMD, 4 PIN | SXT22415DB17-12.288M vs SXT22415DB38-12.288M |
SXT22415DB27-12.288M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, SMD, 4 PIN | SXT22415DB17-12.288M vs SXT22415DB27-12.288M |