Datasheets
SXT21418FA38-32.000M by: Suntsu Electronics Inc

Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN

Part Details for SXT21418FA38-32.000M by Suntsu Electronics Inc

Overview of SXT21418FA38-32.000M by Suntsu Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

Price & Stock for SXT21418FA38-32.000M

Part # Distributor Description Stock Price Buy
DISTI # 2388-SXT21418FA38-32.000M-ND
DigiKey CRYSTAL 32.000MHZ 18 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3638
In Stock
  • 1 $1.0900
  • 10 $1.0270
  • 50 $0.9956
  • 100 $0.8560
  • 500 $0.8242
$0.8242 / $1.0900 Buy Now
DISTI # 53555932
Verical Crystal 32MHz ±10ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 63 Package Multiple: 1 Americas - 3638
  • 1 $1.0909
  • 10 $1.0269
  • 50 $0.9956
  • 100 $0.8560
  • 500 $0.8242
$0.8242 / $1.0909 Buy Now

Part Details for SXT21418FA38-32.000M

SXT21418FA38-32.000M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SXT21418FA38-32.000M Part Data Attributes

SXT21418FA38-32.000M Suntsu Electronics Inc
Buy Now Datasheet
Compare Parts:
SXT21418FA38-32.000M Suntsu Electronics Inc Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SUNTSU ELECTRONICS INC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature AT-CUT; MIL-STD-202; MIL-STD-883
Aging 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 50 µW
Frequency Stability 0.005%
Frequency Tolerance 10 ppm
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 32 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Physical Dimension 2.0mm x 1.6mm x 0.5mm
Series Resistance 100 Ω
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXT21418FA38-32.000M by Suntsu Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXT21418FA38-32.000M by Suntsu Electronics Inc

Select Manufacturer
Which Manufacturer of SXT21418FA38-32.000M would you like to use for your alert(s)?
  • Please alert me when SXT21418FA38-32.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXT21418FA38-32.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXT21418FA38-32.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXT21418FA38-32.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXT21418FA38-32.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXT21418FA38-32.000M by Suntsu Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: