SXT21413BA16-37.400M
Suntsu Electronics Inc
Description: Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, SMD, 4 PIN

Overview of SXT21413BA16-37.400M by Suntsu Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
QXP85A4-02D-2 Amphenol Communications Solutions 40G QSFP+ SR4 300m OM3 400m OM4
MDT400M01001VT Amphenol Communications Solutions PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,30u\\ Au Plating

Price & Stock for SXT21413BA16-37.400M by Suntsu Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2388-SXT21413BA16-37.400M-ND
DigiKey CRYSTAL 37.400MHZ 13PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 4000
In Stock
  • 1 $0.4700
  • 10 $0.3860
  • 50 $0.3412
  • 100 $0.2959
  • 500 $0.2779
$0.2779 / $0.4700 Buy Now
DISTI # 60200907
Verical Crystal 37.4MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 100Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 212 Package Multiple: 1 Americas - 4000
  • 1 $0.4741
  • 10 $0.3861
  • 50 $0.3411
  • 100 $0.2959
  • 500 $0.2779
$0.2779 / $0.4741 Buy Now

CAD Models for SXT21413BA16-37.400M by Suntsu Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SXT21413BA16-37.400M by Suntsu Electronics Inc

SXT21413BA16-37.400M
Suntsu Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNTSU ELECTRONICS INC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
AT-CUT; MIL-STD-202; MIL-STD-883
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
50 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
13 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
37.4 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
2.0mm x 1.6mm x 0.5mm
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. SXT21413BA16-37.400M
    Suntsu Electronics Inc
    Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXT21413BA16-37.400M by Suntsu Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXT21413BA16-37.400M by Suntsu Electronics Inc

Select Manufacturer
Which Manufacturer of SXT21413BA16-37.400M would you like to use for your alert(s)?
  • Please alert me when SXT21413BA16-37.400M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXT21413BA16-37.400M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXT21413BA16-37.400M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXT21413BA16-37.400M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXT21413BA16-37.400M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXT21413BA16-37.400M by Suntsu Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: